
TF31-35S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-35S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-35S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-35S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-35S-0.5SH(800) |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,11518 Kč | 99 345,54 Kč |
| 6 000 | 31,53655 Kč | 189 219,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 25 | 41,45000 Kč | 1 036,25 Kč |
| 50 | 39,46780 Kč | 1 973,39 Kč |
| 100 | 37,58010 Kč | 3 758,01 Kč |
| 250 | 35,22708 Kč | 8 806,77 Kč |
| 500 | 33,54514 Kč | 16 772,57 Kč |
| 1 000 | 32,76948 Kč | 32 769,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 49,11400 Kč | 491,14 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 50 | 45,42700 Kč | 2 271,35 Kč |
| 100 | 43,26430 Kč | 4 326,43 Kč |
| 250 | 37,85604 Kč | 9 464,01 Kč |
| 500 | 36,77464 Kč | 18 387,32 Kč |
| 1 000 | 31,36660 Kč | 31 366,60 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

