_sml.jpg)
TF31-28S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-28S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-28S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-28S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-28S-0.5SH(800) |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,03500 Kč | 390,35 Kč |
| 25 | 36,59520 Kč | 914,88 Kč |
| 50 | 34,83980 Kč | 1 741,99 Kč |
| 100 | 33,17680 Kč | 3 317,68 Kč |
| 250 | 31,09888 Kč | 7 774,72 Kč |
| 500 | 29,61390 Kč | 14 806,95 Kč |
| 1 000 | 28,59298 Kč | 28 592,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,07159 Kč | 87 214,77 Kč |
| 6 000 | 27,68548 Kč | 166 112,88 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

