



TF31-22S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-22S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-22S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-22S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-22S-0.5SH(800) |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,07280 Kč | 78 218,40 Kč |
| 6 000 | 24,82968 Kč | 148 978,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,99300 Kč | 389,93 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 50 | 34,80620 Kč | 1 740,31 Kč |
| 100 | 33,14530 Kč | 3 314,53 Kč |
| 250 | 31,06780 Kč | 7 766,95 Kč |
| 500 | 29,58492 Kč | 14 792,46 Kč |
| 1 000 | 28,17302 Kč | 28 173,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 39,37100 Kč | 393,71 Kč |
| 25 | 37,69560 Kč | 942,39 Kč |
| 50 | 36,85980 Kč | 1 842,99 Kč |
| 100 | 35,18420 Kč | 3 518,42 Kč |
| 250 | 31,83296 Kč | 7 958,24 Kč |
| 500 | 29,31992 Kč | 14 659,96 Kč |
| 1 000 | 25,13146 Kč | 25 131,46 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

