
TF31-21S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-21S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-21S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-21S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-21S-0.5SH(800) |
Description | CONN FFC BOTTOM 21POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-21S-0.5SH(800) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,52412 Kč | 76 572,36 Kč |
| 6 000 | 24,30725 Kč | 145 843,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 25 | 35,78880 Kč | 894,72 Kč |
| 50 | 34,07560 Kč | 1 703,78 Kč |
| 100 | 32,44820 Kč | 3 244,82 Kč |
| 250 | 30,41436 Kč | 7 603,59 Kč |
| 500 | 28,96254 Kč | 14 481,27 Kč |
| 1 000 | 27,58003 Kč | 27 580,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 25 | 36,74640 Kč | 918,66 Kč |
| 50 | 35,92760 Kč | 1 796,38 Kč |
| 100 | 34,29390 Kč | 3 429,39 Kč |
| 250 | 31,02748 Kč | 7 756,87 Kč |
| 500 | 28,57786 Kč | 14 288,93 Kč |
| 1 000 | 24,49522 Kč | 24 495,22 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

