
TF31-21S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-21S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-21S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-21S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-21S-0.5SH(800) |
Description | CONN FFC BOTTOM 21POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-21S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,91784 Kč | 68 753,52 Kč |
| 6 000 | 21,82506 Kč | 130 950,36 Kč |
| 9 000 | 21,21028 Kč | 190 892,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 32,88000 Kč | 328,80 Kč |
| 25 | 30,30360 Kč | 757,59 Kč |
| 50 | 28,49740 Kč | 1 424,87 Kč |
| 100 | 26,79670 Kč | 2 679,67 Kč |
| 250 | 24,70512 Kč | 6 176,28 Kč |
| 500 | 23,23288 Kč | 11 616,44 Kč |
| 1 000 | 21,84885 Kč | 21 848,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 38,47900 Kč | 384,79 Kč |
| 25 | 36,83760 Kč | 920,94 Kč |
| 50 | 36,01660 Kč | 1 800,83 Kč |
| 100 | 34,37890 Kč | 3 437,89 Kč |
| 250 | 31,10432 Kč | 7 776,08 Kč |
| 500 | 28,64862 Kč | 14 324,31 Kč |
| 1 000 | 24,55588 Kč | 24 555,88 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |

