_sml.jpg)
TF31-18S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-18S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-18S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-18S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-18S-0.5SH(800) |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-18S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 31,00700 Kč | 310,07 Kč |
| 25 | 29,06600 Kč | 726,65 Kč |
| 50 | 27,67660 Kč | 1 383,83 Kč |
| 100 | 26,35460 Kč | 2 635,46 Kč |
| 250 | 24,70260 Kč | 6 175,65 Kč |
| 500 | 23,52338 Kč | 11 761,69 Kč |
| 1 000 | 22,40057 Kč | 22 400,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,73053 Kč | 62 191,59 Kč |
| 6 000 | 19,74199 Kč | 118 451,94 Kč |
| 9 000 | 19,18586 Kč | 172 672,74 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |










