
TF31-17S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-17S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-17S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-17S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-17S-0.5SH(800) |
Description | CONN FFC BOTTOM 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-17S-0.5SH(800) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.069" (1.75mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,76400 Kč | 68 292,00 Kč |
| 6 000 | 21,67844 Kč | 130 070,64 Kč |
| 9 000 | 21,06788 Kč | 189 610,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 26,98680 Kč | 674,67 Kč |
| 50 | 25,37400 Kč | 1 268,70 Kč |
| 100 | 23,86000 Kč | 2 386,00 Kč |
| 250 | 21,99668 Kč | 5 499,17 Kč |
| 500 | 20,68554 Kč | 10 342,77 Kč |
| 1 000 | 19,45318 Kč | 19 453,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 25 | 32,44600 Kč | 811,15 Kč |
| 50 | 31,72800 Kč | 1 586,40 Kč |
| 100 | 30,28540 Kč | 3 028,54 Kč |
| 250 | 27,40072 Kč | 6 850,18 Kč |
| 500 | 25,23750 Kč | 12 618,75 Kč |
| 1 000 | 21,63214 Kč | 21 632,14 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

