
TF31-16S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-16S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-16S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-16S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-16S-0.5SH(800) |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,18042 Kč | 60 541,26 Kč |
| 6 000 | 19,21798 Kč | 115 307,88 Kč |
| 9 000 | 18,67671 Kč | 168 090,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,18600 Kč | 301,86 Kč |
| 25 | 28,29960 Kč | 707,49 Kč |
| 50 | 26,94400 Kč | 1 347,20 Kč |
| 100 | 25,65570 Kč | 2 565,57 Kč |
| 250 | 24,04752 Kč | 6 011,88 Kč |
| 500 | 22,89904 Kč | 11 449,52 Kč |
| 1 000 | 21,80612 Kč | 21 806,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 33,47000 Kč | 334,70 Kč |
| 25 | 32,04640 Kč | 801,16 Kč |
| 50 | 31,33920 Kč | 1 566,96 Kč |
| 100 | 29,91420 Kč | 2 991,42 Kč |
| 250 | 27,06440 Kč | 6 766,10 Kč |
| 500 | 24,92784 Kč | 12 463,92 Kč |
| 1 000 | 21,36680 Kč | 21 366,80 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |


_tmb.jpg)





