_sml.jpg)
_sml.jpg)
_sml.jpg)

TF31-10S-0.5SH(800) | |
---|---|
DigiKey Part Number | 26-TF31-10S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-10S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-10S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-10S-0.5SH(800) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-10S-0.5SH(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,25000 Kč | 31,25 Kč |
10 | 26,60000 Kč | 266,00 Kč |
25 | 24,92920 Kč | 623,23 Kč |
50 | 23,73380 Kč | 1 186,69 Kč |
100 | 22,60060 Kč | 2 260,06 Kč |
250 | 21,18412 Kč | 5 296,03 Kč |
500 | 20,17260 Kč | 10 086,30 Kč |
1 000 | 19,20984 Kč | 19 209,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 17,77757 Kč | 53 332,71 Kč |
6 000 | 16,92969 Kč | 101 578,14 Kč |
9 000 | 16,45271 Kč | 148 074,39 Kč |
Unit Price without VAT: | 31,25000 Kč |
---|---|
Unit Price with VAT: | 37,81250 Kč |