
TF13BSA-20S-0.4SH(800) | |
|---|---|
DigiKey Part Number | 26-TF13BSA-20S-0.4SH(800)TR-ND - Tape & Reel (TR) 26-TF13BSA-20S-0.4SH(800)CT-ND - Cut Tape (CT) 26-TF13BSA-20S-0.4SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF13BSA-20S-0.4SH(800) |
Description | CONN FPC BOTTOM 20POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF13BSA-20S-0.4SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,05033 Kč | 100 251,65 Kč |
| 10 000 | 19,09440 Kč | 190 944,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 Kč | 36,66 Kč |
| 10 | 29,82900 Kč | 298,29 Kč |
| 25 | 27,48720 Kč | 687,18 Kč |
| 50 | 25,84580 Kč | 1 292,29 Kč |
| 100 | 24,30440 Kč | 2 430,44 Kč |
| 250 | 22,40724 Kč | 5 601,81 Kč |
| 500 | 21,07162 Kč | 10 535,81 Kč |
| 1 000 | 19,81600 Kč | 19 816,00 Kč |
| 2 500 | 18,27116 Kč | 45 677,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 Kč | 39,79 Kč |
| 10 | 34,59900 Kč | 345,99 Kč |
| 25 | 33,13640 Kč | 828,41 Kč |
| 50 | 32,39900 Kč | 1 619,95 Kč |
| 100 | 30,92630 Kč | 3 092,63 Kč |
| 250 | 27,98052 Kč | 6 995,13 Kč |
| 500 | 25,77170 Kč | 12 885,85 Kč |
| 1 000 | 22,09022 Kč | 22 090,22 Kč |
| 2 500 | 20,61754 Kč | 51 543,85 Kč |
| Unit Price without VAT: | 36,66000 Kč |
|---|---|
| Unit Price with VAT: | 44,35860 Kč |


