_sml.jpg)
TF12S-20S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF12S-20S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF12S-20S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF12S-20S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF12S-20S-0.5SH(800) |
Description | CONN FPC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,53643 Kč | 82 682,15 Kč |
| 10 000 | 15,74785 Kč | 157 478,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 50 | 20,56540 Kč | 1 028,27 Kč |
| 100 | 19,58480 Kč | 1 958,48 Kč |
| 250 | 18,35644 Kč | 4 589,11 Kč |
| 500 | 17,47958 Kč | 8 739,79 Kč |
| 1 000 | 16,64511 Kč | 16 645,11 Kč |
| 2 500 | 16,06347 Kč | 40 158,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,86200 Kč | 596,55 Kč |
| 50 | 23,32880 Kč | 1 166,44 Kč |
| 100 | 22,26840 Kč | 2 226,84 Kč |
| 250 | 20,14800 Kč | 5 037,00 Kč |
| 500 | 18,55720 Kč | 9 278,60 Kč |
| 1 000 | 15,90599 Kč | 15 905,99 Kč |
| 2 500 | 14,84559 Kč | 37 113,97 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |




