
TC-QR/P1-SC2A | |
|---|---|
DigiKey Part Number | H10128-ND |
Manufacturer | |
Manufacturer Product Number | TC-QR/P1-SC2A |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 713,48000 Kč | 20 713,48 Kč |
| 5 | 19 201,83200 Kč | 96 009,16 Kč |
| 10 | 18 586,00200 Kč | 185 860,02 Kč |
| Unit Price without VAT: | 20 713,48000 Kč |
|---|---|
| Unit Price with VAT: | 25 063,31080 Kč |


