
TC-QR/P1-SC1A | |
|---|---|
DigiKey Part Number | H10126-ND |
Manufacturer | |
Manufacturer Product Number | TC-QR/P1-SC1A |
Description | TOOL HAND CRIMPER 18-24AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 439,45000 Kč | 20 439,45 Kč |
| Unit Price without VAT: | 20 439,45000 Kč |
|---|---|
| Unit Price with VAT: | 24 731,73450 Kč |


