
TC-QR/P1-PC1B | |
|---|---|
DigiKey Part Number | H10123-ND |
Manufacturer | |
Manufacturer Product Number | TC-QR/P1-PC1B |
Description | TOOL HAND CRIMPER 14-16AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 422,55000 Kč | 27 422,55 Kč |
| 5 | 25 421,90000 Kč | 127 109,50 Kč |
| Unit Price without VAT: | 27 422,55000 Kč |
|---|---|
| Unit Price with VAT: | 33 181,28550 Kč |



