


TB4-16RP-1(800) | |
|---|---|
DigiKey Part Number | 26-TB4-16RP-1(800)-ND |
Manufacturer | |
Manufacturer Product Number | TB4-16RP-1(800) |
Description | PLUG, 16 POS., 1.0MM PITCH, 1.0A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For TB4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 16 | |
For Use With/Related Products | TB4 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 50 | 8,24380 Kč | 412,19 Kč |
| 100 | 7,85120 Kč | 785,12 Kč |
| 300 | 7,26390 Kč | 2 179,17 Kč |
| 600 | 6,91638 Kč | 4 149,83 Kč |
| 1 200 | 6,58620 Kč | 7 903,44 Kč |
| 2 700 | 6,21976 Kč | 16 793,35 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




