ST60X-36S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST60X-36S(30)

DigiKey Part Number
ST60X-36S(30)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST60X-36S(30)
Description
CONN HEADER SMD R/A 36POS 0.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 36 position 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
ST60X-36S(30) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
-
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.116" (2.95mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Board Guide, Mounting Flange, Shielded
Operating Temperature
-30°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90062,68316 Kč56 414,84 Kč
Manufacturers Standard Package
Unit Price without VAT:62,68316 Kč
Unit Price with VAT:75,84662 Kč