
ST40X-BS1(6.8) | |
|---|---|
DigiKey Part Number | H11517-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-BS1(6.8) |
Description | CONN CABLE BUSHING 6.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For ST Series |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-BS1(6.8) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
Number of Positions | - | |
For Use With/Related Products | ST Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 25 | 14,94200 Kč | 373,55 Kč |
| 50 | 14,22400 Kč | 711,20 Kč |
| 100 | 13,54370 Kč | 1 354,37 Kč |
| 300 | 12,53230 Kč | 3 759,69 Kč |
| 500 | 12,08812 Kč | 6 044,06 Kč |
| 1 000 | 11,51089 Kč | 11 510,89 Kč |
| 2 500 | 10,79028 Kč | 26 975,70 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


