ST40-10S-CV(80) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 494
Unit Price: 29,80000 Kč
Datasheet
10 Position Rectangular Plug Connector Solder Gold 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST40-10S-CV(80)

DigiKey Part Number
H11360-ND
Manufacturer
Manufacturer Product Number
ST40-10S-CV(80)
Description
CONN PLUG 10POS SOLDER 28-30AWG
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector Solder Gold 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
10
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
28-30 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes