SMP-PR(SB)-SMT-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 19
Unit Price: 305,31000 Kč
Datasheet
SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
SMP-PR(xx)-SMT-1(01)_View2

SMP-PR(SB)-SMT-1

DigiKey Part Number
SMP-PR(SB)-SMT-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP-PR(SB)-SMT-1
Description
CONN RCPT SMP 50 OMH 30GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-PR(SB)-SMT-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
30 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500154,29120 Kč77 145,60 Kč
1 000146,93560 Kč146 935,60 Kč
Manufacturers Standard Package
Unit Price without VAT:154,29120 Kč
Unit Price with VAT:186,69235 Kč