



SMP-LPR(LD)-SMT-1 | |
|---|---|
DigiKey Part Number | 26-SMP-LPR(LD)-SMT-1-ND |
Manufacturer | |
Manufacturer Product Number | SMP-LPR(LD)-SMT-1 |
Description | CONN RA RCPT SMP 50OHM 30GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-LPR(LD)-SMT-1 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 30 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,91000 Kč | 439,91 Kč |
| 20 | 355,97900 Kč | 7 119,58 Kč |
| 40 | 338,99175 Kč | 13 559,67 Kč |
| 60 | 329,43417 Kč | 19 766,05 Kč |
| 100 | 317,77530 Kč | 31 777,53 Kč |
| 260 | 297,07808 Kč | 77 240,30 Kč |
| 500 | 283,70020 Kč | 141 850,10 Kč |
| Unit Price without VAT: | 439,91000 Kč |
|---|---|
| Unit Price with VAT: | 532,29110 Kč |

