Socket Contact 18-22 AWG Size Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP17-SC-212

DigiKey Part Number
H126296TR-ND - Tape & Reel (TR)
H126296CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RP17-SC-212
Description
CONTACT SOCKET 18-22AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 18-22 AWG Size Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
RP17-SC-212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,29100 Kč52,91 Kč
254,96400 Kč124,10 Kč
504,72460 Kč236,23 Kč
1004,49780 Kč449,78 Kč
2504,21472 Kč1 053,68 Kč
5004,01356 Kč2 006,78 Kč
1 0003,82164 Kč3 821,64 Kč
2 5003,58209 Kč8 955,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,61489 Kč36 148,90 Kč
20 0003,44242 Kč68 848,40 Kč
30 0003,34539 Kč100 361,70 Kč
50 0003,22707 Kč161 353,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč