



RP17-13RA-12SD(71) | |
|---|---|
DigiKey Part Number | HR1271-ND |
Manufacturer | |
Manufacturer Product Number | RP17-13RA-12SD(71) |
Description | CONN RCPT FMALE 12POS SIL SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | RP17-13RA-12SD(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insert Material | Polycarbonate (PC) | |
Applications | Automation Control, Communication Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,23200 Kč | 1 172,32 Kč |
| 25 | 109,89520 Kč | 2 747,38 Kč |
| 50 | 104,64560 Kč | 5 232,28 Kč |
| 100 | 99,64810 Kč | 9 964,81 Kč |
| 250 | 93,41004 Kč | 23 352,51 Kč |
| 500 | 88,95382 Kč | 44 476,91 Kč |
| 1 000 | 84,71181 Kč | 84 711,81 Kč |
| 2 500 | 79,41519 Kč | 198 537,97 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |



