RM15WTPZ-12P(81) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 644,43000 Kč

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1
Unit Price: 574,30000 Kč

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 648,21000 Kč
12 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM15WTPZ-12P(81)

DigiKey Part Number
26-RM15WTPZ-12P(81)-ND
Manufacturer
Manufacturer Product Number
RM15WTPZ-12P(81)
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
EDA/CAD Models
RM15WTPZ-12P(81) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
15
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Chrome
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
350VAC, 490VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Zinc Alloy, Chrome
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1562,75000 Kč562,75 Kč
10478,33400 Kč4 783,34 Kč
30442,65900 Kč13 279,77 Kč
50426,99440 Kč21 349,72 Kč
100406,62840 Kč40 662,84 Kč
250381,19768 Kč95 299,42 Kč
500363,02980 Kč181 514,90 Kč
Manufacturers Standard Package
Unit Price without VAT:562,75000 Kč
Unit Price with VAT:680,92750 Kč