
RM15TR-F(71) | |
|---|---|
DigiKey Part Number | H124360-ND |
Manufacturer | |
Manufacturer Product Number | RM15TR-F(71) |
Description | CONN FLANGE 15 MOUNTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Flange 15 |
Datasheet | Datasheet |
EDA/CAD Models | RM15TR-F(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange | |
For Use With/Related Products | RM Series Threaded Receptacle | |
Shell Size - Insert | 15 | |
Material | - | |
Features | Square | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 30 | 56,47067 Kč | 1 694,12 Kč |
| 50 | 54,46880 Kč | 2 723,44 Kč |
| 100 | 51,86720 Kč | 5 186,72 Kč |
| 250 | 48,61876 Kč | 12 154,69 Kč |
| 500 | 46,29808 Kč | 23 149,04 Kč |
| 1 000 | 44,08929 Kč | 44 089,29 Kč |
| 2 500 | 41,33146 Kč | 103 328,65 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |



