
RM15TP-8PH(81) | |
|---|---|
DigiKey Part Number | 26-RM15TP-8PH(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15TP-8PH(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15TP-8PH(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 15 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,77000 Kč | 612,77 Kč |
| 10 | 520,81900 Kč | 5 208,19 Kč |
| 25 | 488,20840 Kč | 12 205,21 Kč |
| 50 | 464,91880 Kč | 23 245,94 Kč |
| 100 | 442,74250 Kč | 44 274,25 Kč |
| 250 | 415,05548 Kč | 103 763,87 Kč |
| 500 | 397,31876 Kč | 198 659,38 Kč |
| Unit Price without VAT: | 612,77000 Kč |
|---|---|
| Unit Price with VAT: | 741,45170 Kč |


