
| RM12BPE-5PH(81) | |
|---|---|
| DigiKey Part Number | 26-RM12BPE-5PH(81)-ND | 
| Manufacturer | |
| Manufacturer Product Number | RM12BPE-5PH(81) | 
| Description | CONN RCPT | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Circular Connector Plug, Male Pins | 
| EDA/CAD Models | RM12BPE-5PH(81) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 5 | |
| Shell Size - Insert | 12 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | - | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Zinc Alloy | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Silver | |
| Color | Silver | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Cable Clamp, Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | 350VAC, 490VDC | |
| Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
| Operating Temperature | -25°C ~ 85°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Diallyl Phthalate (DAP) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 278,93550 Kč | 5 578,71 Kč | 
| Unit Price without VAT: | 278,93550 Kč | 
|---|---|
| Unit Price with VAT: | 337,51196 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic