
RM-SC-212 | |
|---|---|
DigiKey Part Number | RM-SC-212-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM-SC-212 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RM-SC-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,48843 Kč | 35 907,44 Kč |
| Unit Price without VAT: | 4,48843 Kč |
|---|---|
| Unit Price with VAT: | 5,43100 Kč |




