
RM-SC-112 | |
|---|---|
DigiKey Part Number | HR1039-ND |
Manufacturer | |
Manufacturer Product Number | RM-SC-112 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RM-SC-112 Models |
Category | Contact Type Socket |
Manufacturer Hirose Electric Co Ltd | Wire Gauge or Range - AWG 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Features Insulation Support |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,38920 Kč | 284,73 Kč |
| 50 | 10,84760 Kč | 542,38 Kč |
| 100 | 10,32890 Kč | 1 032,89 Kč |
| 300 | 9,55690 Kč | 2 867,07 Kč |
| 500 | 9,21812 Kč | 4 609,06 Kč |
| 1 000 | 8,77779 Kč | 8 777,79 Kč |
| 2 500 | 8,22802 Kč | 20 570,05 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




