RDED-9PE-LNA(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDED-9PE-LNA(55)

DigiKey Part Number
H122895-ND
Manufacturer
Manufacturer Product Number
RDED-9PE-LNA(55)
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
RDED-9PE-LNA(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M2.6)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
350V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1156,85000 Kč156,85 Kč
10133,31200 Kč1 333,12 Kč
25124,95520 Kč3 123,88 Kč
63117,06460 Kč7 375,07 Kč
126111,47690 Kč14 046,09 Kč
252106,15778 Kč26 751,76 Kč
504102,73365 Kč51 777,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,85000 Kč
Unit Price with VAT:189,78850 Kč