QR/P8-8P-C(01) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 51
Unit Price: 65,93000 Kč
Datasheet
8 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P8-8P-C(01)

DigiKey Part Number
H10116-ND
Manufacturer
Manufacturer Product Number
QR/P8-8P-C(01)
Description
CONN PLUG HSG RACK & PNL 8P BLK
Customer Reference
Detailed Description
8 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing for Male Pins
Connector Style
Rack and Panel
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Guide Pin
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes