
QR/P8-20P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P8-20P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P8-20P-C(21) |
Description | CONN PLUG HSG RACK & PNL 20P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,22800 Kč | 742,28 Kč |
| 25 | 69,56200 Kč | 1 739,05 Kč |
| 50 | 66,24020 Kč | 3 312,01 Kč |
| 100 | 63,07590 Kč | 6 307,59 Kč |
| 250 | 59,12700 Kč | 14 781,75 Kč |
| 500 | 56,30530 Kč | 28 152,65 Kč |
| 1 000 | 53,61944 Kč | 53 619,44 Kč |
| 2 500 | 50,26585 Kč | 125 664,62 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |

