


QR/P8-12P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P8-12P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P8-12P-C(21) |
Description | CONN PLUG HSG RACK & PNL 12P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,83100 Kč | 608,31 Kč |
| 25 | 57,02200 Kč | 1 425,55 Kč |
| 50 | 54,30080 Kč | 2 715,04 Kč |
| 100 | 51,70550 Kč | 5 170,55 Kč |
| 250 | 48,46760 Kč | 12 116,90 Kč |
| 500 | 46,15486 Kč | 23 077,43 Kč |
| 1 000 | 43,95259 Kč | 43 952,59 Kč |
| 2 500 | 41,20312 Kč | 103 007,80 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |

