
QR/P4-16P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P4-16P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P4-16P-C(21) |
Description | CONN PLUG HSG RACK & PNL 16P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,88500 Kč | 1 048,85 Kč |
| 25 | 98,30440 Kč | 2 457,61 Kč |
| 50 | 93,60900 Kč | 4 680,45 Kč |
| 100 | 89,14070 Kč | 8 914,07 Kč |
| 250 | 83,55944 Kč | 20 889,86 Kč |
| 500 | 79,57318 Kč | 39 786,59 Kč |
| 1 000 | 75,77821 Kč | 75 778,21 Kč |
| 2 500 | 71,03942 Kč | 177 598,55 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |

