
QR/P1-SC2B-121(12) | |
|---|---|
DigiKey Part Number | H10092-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-SC2B-121(12) |
Description | CONTACT SCKT SGNL 20-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-SC2B-121(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 14,64840 Kč | 366,21 Kč |
| 50 | 13,95100 Kč | 697,55 Kč |
| 100 | 13,28330 Kč | 1 328,33 Kč |
| 300 | 12,29153 Kč | 3 687,46 Kč |
| 500 | 11,85590 Kč | 5 927,95 Kč |
| 1 000 | 11,28957 Kč | 11 289,57 Kč |
| 2 500 | 10,58274 Kč | 26 456,85 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





