
QR/P1-SC1B-121(12) | |
|---|---|
DigiKey Part Number | H10090-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-SC1B-121(12) |
Description | CONTACT SOCKET PWR 14-16AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-SC1B-121(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 21,22480 Kč | 530,62 Kč |
| 50 | 20,20840 Kč | 1 010,42 Kč |
| 100 | 19,24470 Kč | 1 924,47 Kč |
| 300 | 17,80700 Kč | 5 342,10 Kč |
| 500 | 17,17594 Kč | 8 587,97 Kč |
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 2 500 | 15,33232 Kč | 38 330,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |




