
QR/P1-PCA2B-221 | |
|---|---|
DigiKey Part Number | 26-QR/P1-PCA2B-221TR-ND - Tape & Reel (TR) 26-QR/P1-PCA2B-221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QR/P1-PCA2B-221 |
Description | CONTACT PIN SIGNAL 20-24AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-PCA2B-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 50 | 13,28760 Kč | 664,38 Kč |
| 100 | 12,65130 Kč | 1 265,13 Kč |
| 250 | 11,85716 Kč | 2 964,29 Kč |
| 500 | 11,29062 Kč | 5 645,31 Kč |
| 1 000 | 10,75161 Kč | 10 751,61 Kč |
| 2 500 | 10,07837 Kč | 25 195,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,72389 Kč | 53 619,45 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


