
QR/P1-PCA2B-121 | |
|---|---|
DigiKey Part Number | QR/P1-PCA2B-121-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-PCA2B-121 |
Description | CONTACT PIN SIGNAL 20-24AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-PCA2B-121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,65130 Kč | 1 265,13 Kč |
| Unit Price without VAT: | 12,65130 Kč |
|---|---|
| Unit Price with VAT: | 15,30807 Kč |


