
QR/P1-PC2A-211(61) | |
|---|---|
DigiKey Part Number | QR/P1-PC2A-211(61)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QR/P1-PC2A-211(61) |
Description | CONTACT PIN SIGNAL 24-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,57085 Kč | 27 854,25 Kč |
| Unit Price without VAT: | 5,57085 Kč |
|---|---|
| Unit Price with VAT: | 6,74073 Kč |


