Contact Gold Signal Pin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P1-PC2A-211(12)

DigiKey Part Number
26-QR/P1-PC2A-211(12)TR-ND - Tape & Reel (TR)
26-QR/P1-PC2A-211(12)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QR/P1-PC2A-211(12)
Description
CONTACT PIN SIGNAL 24-28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Pin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
QR/P1-PC2A-211(12) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,58800 Kč85,88 Kč
258,05480 Kč201,37 Kč
507,67260 Kč383,63 Kč
1007,30520 Kč730,52 Kč
2506,84620 Kč1 711,55 Kč
5006,51904 Kč3 259,52 Kč
1 0006,20764 Kč6 207,64 Kč
2 5005,81880 Kč14 547,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,25690 Kč31 284,50 Kč
10 0005,95837 Kč59 583,70 Kč
15 0005,79045 Kč86 856,75 Kč
25 0005,58563 Kč139 640,75 Kč
35 0005,45473 Kč190 915,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč