
QR/P1-32P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P1-32P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-32P-C(21) |
Description | CONN PLUG HSG RACK & PNL 32P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 32 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,98000 Kč | 183,98 Kč |
| 10 | 156,38000 Kč | 1 563,80 Kč |
| 30 | 144,70467 Kč | 4 341,14 Kč |
| 60 | 137,79333 Kč | 8 267,60 Kč |
| 120 | 131,21517 Kč | 15 745,82 Kč |
| 270 | 123,92133 Kč | 33 458,76 Kč |
| 510 | 118,48716 Kč | 60 428,45 Kč |
| 1 020 | 112,83770 Kč | 115 094,45 Kč |
| Unit Price without VAT: | 183,98000 Kč |
|---|---|
| Unit Price with VAT: | 222,61580 Kč |




