cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P-8S-C(21)

DigiKey Part Number
26-QR/P-8S-C(21)-ND
Manufacturer
Manufacturer Product Number
QR/P-8S-C(21)
Description
CONN RCPT HSG RACK & PNL 8P BLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Rack and Panel
Number of Positions
8
Pitch
0.177" (4.50mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Mating Guide
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3083,22400 Kč2 496,72 Kč
Manufacturers Standard Package
Unit Price without VAT:83,22400 Kč
Unit Price with VAT:100,70104 Kč