


QR/P-4S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P-4S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P-4S-C(21) |
Description | CONN RCPT HSG RACK & PNL 4P BLU |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 4 | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,81700 Kč | 988,17 Kč |
| 25 | 92,62640 Kč | 2 315,66 Kč |
| 50 | 88,20420 Kč | 4 410,21 Kč |
| 100 | 83,99200 Kč | 8 399,20 Kč |
| 250 | 78,73328 Kč | 19 683,32 Kč |
| 500 | 74,97672 Kč | 37 488,36 Kč |
| 1 000 | 71,40118 Kč | 71 401,18 Kč |
| 2 500 | 66,93633 Kč | 167 340,82 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |


