


QR/P-12S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P-12S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P-12S-C(21) |
Description | CONN RCPT HSG RACK & PNL 12P BLU |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 12 | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,64400 Kč | 1 086,44 Kč |
| 30 | 100,53833 Kč | 3 016,15 Kč |
| 60 | 95,73333 Kč | 5 744,00 Kč |
| 120 | 91,16283 Kč | 10 939,54 Kč |
| 270 | 86,09415 Kč | 23 245,42 Kč |
| 510 | 82,31792 Kč | 41 982,14 Kč |
| 1 020 | 78,39191 Kč | 79 959,75 Kč |
| 2 520 | 73,55133 Kč | 185 349,35 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |

