
PS3C-B-1UP | |
|---|---|
DigiKey Part Number | H124983-ND |
Manufacturer | |
Manufacturer Product Number | PS3C-B-1UP |
Description | CONN RCPT 2POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle Panel Mount Red |
Datasheet | Datasheet |
EDA/CAD Models | PS3C-B-1UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Contact Layout, Typical | 2 Power | |
Features | Screws | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Red | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 10 | 303,25300 Kč | 3 032,53 Kč |
| 30 | 280,62433 Kč | 8 418,73 Kč |
| 60 | 267,23100 Kč | 16 033,86 Kč |
| 120 | 254,48000 Kč | 30 537,60 Kč |
| 270 | 240,34078 Kč | 64 892,01 Kč |
| 510 | 229,80624 Kč | 117 201,18 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |

