
PS3C-A-1US | |
|---|---|
DigiKey Part Number | H124978-ND |
Manufacturer | |
Manufacturer Product Number | PS3C-A-1US |
Description | CONN PLUG 2POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | PS3C-A-1US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Contact Layout, Typical | 2 Power | |
Features | Screws | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 20 | 294,53900 Kč | 5 890,78 Kč |
| 40 | 280,48600 Kč | 11 219,44 Kč |
| 60 | 272,57500 Kč | 16 354,50 Kč |
| 100 | 262,92860 Kč | 26 292,86 Kč |
| 260 | 245,79935 Kč | 63 907,83 Kč |
| 500 | 234,72950 Kč | 117 364,75 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |

