
PS3C-A-1UP | |
|---|---|
DigiKey Part Number | H124985-ND |
Manufacturer | |
Manufacturer Product Number | PS3C-A-1UP |
Description | CONN RCPT 2POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | PS3C-A-1UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Contact Layout, Typical | 2 Power | |
Features | Screws | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 10 | 271,65100 Kč | 2 716,51 Kč |
| 30 | 251,38800 Kč | 7 541,64 Kč |
| 60 | 239,39117 Kč | 14 363,47 Kč |
| 120 | 227,96825 Kč | 27 356,19 Kč |
| 270 | 215,29948 Kč | 58 130,86 Kč |
| 510 | 205,86192 Kč | 104 989,58 Kč |
| 1 020 | 196,05009 Kč | 199 971,09 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |

