
PS3C-1UP-CVL | |
|---|---|
DigiKey Part Number | H124982-ND |
Manufacturer | |
Manufacturer Product Number | PS3C-1UP-CVL |
Description | CONN R/A COVER FOR PS3C COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For 3 Pieces |
Datasheet | Datasheet |
EDA/CAD Models | PS3C-1UP-CVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | - | |
Specifications | 3 Pieces | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 15 | 108,02800 Kč | 1 620,42 Kč |
| 30 | 102,86933 Kč | 3 086,08 Kč |
| 60 | 97,95567 Kč | 5 877,34 Kč |
| 105 | 94,16305 Kč | 9 887,12 Kč |
| 255 | 88,45016 Kč | 22 554,79 Kč |
| 510 | 84,23163 Kč | 42 958,13 Kč |
| 1 005 | 84,15998 Kč | 84 580,78 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

