
PS3-2US | |
|---|---|
DigiKey Part Number | H122852-ND |
Manufacturer | |
Manufacturer Product Number | PS3-2US |
Description | CONN PLUG 2POS PNL MNT |
Customer Reference | |
Detailed Description | 2 Connector Plug Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | PS3-2US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | 2 | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Contact Layout, Typical | 2 Power | |
Features | Screws | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,13000 Kč | 659,13 Kč |
| 10 | 537,36000 Kč | 5 373,60 Kč |
| 40 | 475,21100 Kč | 19 008,44 Kč |
| Unit Price without VAT: | 659,13000 Kč |
|---|---|
| Unit Price with VAT: | 797,54730 Kč |

