
PQ50SA2-1822PCA | |
|---|---|
DigiKey Part Number | 26-PQ50SA2-1822PCA-ND |
Manufacturer | |
Manufacturer Product Number | PQ50SA2-1822PCA |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18-22 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,83900 Kč | 2 383,90 Kč |
| Unit Price without VAT: | 23,83900 Kč |
|---|---|
| Unit Price with VAT: | 28,84519 Kč |

