
PQ50S-48P-PCMA | |
|---|---|
DigiKey Part Number | 26-PQ50S-48P-PCMA-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-48P-PCMA |
Description | SIGNAL CONN MALE 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M4 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,17000 Kč | 745,17 Kč |
| 10 | 633,26800 Kč | 6 332,68 Kč |
| 25 | 593,61840 Kč | 14 840,46 Kč |
| 60 | 558,08117 Kč | 33 484,87 Kč |
| 120 | 531,46867 Kč | 63 776,24 Kč |
| 300 | 498,24227 Kč | 149 472,68 Kč |
| Unit Price without VAT: | 745,17000 Kč |
|---|---|
| Unit Price with VAT: | 901,65570 Kč |



